TAC5111IRGER

Texas Instruments
595-TAC5111IRGER
TAC5111IRGER

製造商:

說明:
介面 - CODEC Low-power mono audio codec with 105dB dy

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,943

庫存:
6,943 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$167.96 NT$167.96
NT$112.20 NT$1,122.00
NT$104.04 NT$2,601.00
NT$91.46 NT$9,146.00
NT$86.70 NT$21,675.00
NT$77.86 NT$38,930.00
NT$65.62 NT$65,620.00
完整捲(訂購多個3000)
NT$63.58 NT$190,740.00
NT$62.22 NT$373,320.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - CODEC
RoHS:  
Audio Codecs
Mono
I2S
1 ADCs
1 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
開發套件: TAC5112EVM-K
特徵: Bypass Mode, Digital mic support, Headset detect, Low latency, Low power, Matrix mixing, Mic bias, Mono headphone amplifier, Phase-locked loop (PLL), PowerTune, Single supply, Thermal Foldback
濕度敏感: Yes
運作供電電流: 17.9 mA
工作電源電壓: 1.8 V, 3.3 V
產品類型: CODECs
系列: TAC5111
SNR - 訊雜比: 105 dB, 114 dB
原廠包裝數量: 3000
子類別: Interface ICs
總諧波失真加噪音: - 97 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TAC5111 Low-Power Mono Audio Codec

Texas Instruments TAC5111 Low-Power Mono Audio Codec has a 2VRMS differential input, 105dB mono ADC, 2VRMS differential output, 114dB mono or 1VRMS single-ended output, 107dB stereo DAC. The TAC5111 supports both differential and single-ended inputs and outputs. The ADC supports line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5111 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5111 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5111 an excellent choice for space-constrained audio applications.