TAC5112IRGER

Texas Instruments
595-TAC5112IRGER
TAC5112IRGER

製造商:

說明:
介面 - CODEC Low-power stereo aud io codec with 105dB

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,276

庫存:
3,276
可立即送貨
在途量:
3,000
預期2026/3/3
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$231.20 NT$231.20
NT$172.04 NT$1,720.40
NT$160.14 NT$4,003.50
NT$140.76 NT$14,076.00
NT$133.62 NT$33,405.00
NT$120.02 NT$60,010.00
NT$100.98 NT$100,980.00
完整捲(訂購多個3000)
NT$96.90 NT$290,700.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - CODEC
RoHS:  
Audio Codecs
Stereo
I2S
2 ADCs
2 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: TAC5112EVM-K
特徵: Bypass Mode, Digital mic support, Headset detect, Low latency, Low power, Matrix mixing, Mic bias, Phase-locked loop (PLL), PowerTune, Single supply, Stereo headphone amplifier, Thermal Foldback
濕度敏感: Yes
運作供電電流: 27.6 mA
工作電源電壓: 1.8 V, 3.3 V
產品類型: CODECs
系列: TAC5112
SNR - 訊雜比: 105 dB, 114 dB
原廠包裝數量: 3000
子類別: Interface ICs
總諧波失真加噪音: - 97 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TAC5112 Low-Power Stereo Audio Codec

Texas Instruments TAC5112 Low-Power Stereo Audio Codec has a 2VRMS differential input, 105dB stereo ADC and 2VRMS differential output, 114dB stereo or 1VRMS single-ended output, 107dB quad DAC. The TAC5112 supports both differential and single-ended inputs and outputs. The ADC supports both line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5112 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5112 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5112 an excellent choice for space-constrained audio applications.