TJA1028CT/0Z

NXP Semiconductors
771-TJA1028CT/0Z
TJA1028CT/0Z

製造商:

說明:
LIN收發器 LIN Mini +B4:K4System Basis Chip with integrated voltage regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,500

庫存:
7,500 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$40.46 NT$40.46
NT$29.27 NT$292.70
NT$26.45 NT$661.25
NT$23.39 NT$2,339.00
NT$21.90 NT$5,475.00
NT$21.01 NT$10,505.00
NT$20.16 NT$20,160.00
完整捲(訂購多個2500)
NT$19.01 NT$47,525.00
NT$17.07 NT$128,025.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: LIN收發器
RoHS:  
28 V
5.5 V
2 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
品牌: NXP Semiconductors
通道數: 1 Channel
驅動器數: 1 Driver
接收器數: 1 Receiver
工作電源電壓: 5.5 V to 28 V
產品: LIN Transceivers
產品類型: LIN Transceivers
傳播延遲時間: 6 us
系列: TJA1028
原廠包裝數量: 2500
子類別: Interface ICs
類型: With Integrated Voltage Regulator
零件號別名: 935424013431
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TJA1028 LIN Transceivers

NXP Semiconductors TJA1028 LIN Transceivers are LIN 2.0/2.1/SAE J2602 and ISO 17987-4:2016 (12V) compliant transceivers with an integrated low-drop voltage regulator. The voltage regulator delivers up to 70mA and is available in 3.3V and 5.0V variants. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong electrostatic discharge (ESD) performance and can withstand high voltages on the LIN bus. To minimize current consumption, the single-chip TJA1028 supports a Sleep mode in which the LIN transceiver and the voltage regulator are powered down while still offering wake-up-by-bus activity. The NXP TJA1028 LIN Transceivers come in an SO8 package or a 3mm × 3mm HVSON8 package with optimized transmission speeds of 10.4kBd or 20kBd.