L6360

STMicroelectronics
511-L6360
L6360

製造商:

說明:
感測器介面 IO-Link Transceiver 18 to 32.5V 500mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,187

庫存:
2,187 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2187會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$333.54 NT$333.54
NT$260.44 NT$2,604.40
NT$242.08 NT$6,052.00
NT$221.68 NT$22,168.00
NT$206.38 NT$51,595.00
NT$201.62 NT$100,810.00
NT$199.24 NT$199,240.00
2,940 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$159.12
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 感測器介面
RoHS:  
IO-Link Master Transceiver
IO-Link, Serial
32.5 V
18 V
4 mA
- 25 C
+ 125 C
SMD/SMT
VFQFPN-26
Tray
品牌: STMicroelectronics
濕度敏感: Yes
產品: I/O-Link Transceivers
產品類型: Sensor Interface
系列: L6360
原廠包裝數量: 2940
子類別: Interface ICs
每件重量: 4.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

L6360 IO-Link Communication Master Transceiver IC

STMicroelectronics L6360 IO-Link Communication Master Transceiver IC is a master port compliant with PHY2 (3 wires) supporting COM1 (4.8kbaud), COM2 (38.4kbaud), and COM3 (230.4kbaud) modes. The C/QO output stage is programmable as high-side, low-side, or push-pull; also cutoff current, cutoff current delay time, and restart delay is programmable. Cutoff-current and cutoff-current delay time, combined with thermal shutdown and automatic restart protect the device against overload and short-circuit. The L6360 transfers, through the PHY2(C/QOpin), data received from a host microcontroller through the USART (IN C/QOpin) or to the USART (OUT C/QIpin), data received from PHY2 (C/QIpin). The L6360 has nine registers to manage the programmable parameters and the status of the IC.