AP54RHC804ENT

Apogee Semiconductor
444-AP54RHC804ENT
AP54RHC804ENT

製造商:

說明:
翻譯 - 電壓等級 LEO 8-Ch level translator , Evaluation-Grade Flight, NiPdAu TSSOP20, packed in tape and reel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
25
預期2026/7/8
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,589.52 NT$4,589.52
NT$3,838.46 NT$38,384.60
NT$3,537.68 NT$88,442.00
NT$3,445.54 NT$344,554.00
250 報價

商品屬性 屬性值 選擇屬性
Apogee Semiconductor
產品類型: 翻譯 - 電壓等級
Radiation-Hardened Level Translator
CMOS
TSSOP-20
5.5 V
1.65 V
17.7 ns
- 55 C
+ 150 C
SMD/SMT
品牌: Apogee Semiconductor
輸入類型: LVCMOS
通道數: 8 Channel
運作供電電流: 100 mA
輸出類型: 3-State
產品類型: Translation - Voltage Levels
子類別: Logic ICs
零件號別名: AP54RHC804ENT-R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

AP54RHC804 Translator

Apogee Semiconductor AP54RHC804 Translator is radiation-hardened by design, an 8-channel level translator with 3-state outputs and cold sparing. This translator delivers high resiliency to Single-Event Effects (SEE) and Total Ionizing Dose (TID) to 30krad (Si). The AP54RHC804 translator operates across a 1.4V to 5.5V range on both of its supply voltage inputs, VCCA and VCCY. This translator offers a proprietary output stage and robust Power‑On Reset (POR) circuit, enabling AP54RHC804 cold-sparing in any redundant configuration with no static power loss. The AP54RHC804 translator also features a redundant output stage with high drive capability and low static power loss. Typical applications include voltage-level translation, LVCMOS FPGA I/O level translation, telemetry data interfacing, multi-voltage system-level interfacing, sensor integration, and bi-directional level shifting.