SN74AC541RKSR

Texas Instruments
595-SN74AC541RKSR
SN74AC541RKSR

製造商:

說明:
緩衝器及線驅動器 Eight-channel 1.5-V to 6-V 24-mA drive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,311

庫存:
2,311 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$20.40 NT$20.40
NT$14.48 NT$144.80
NT$12.99 NT$324.75
NT$11.36 NT$1,136.00
NT$10.54 NT$2,635.00
NT$10.06 NT$5,030.00
NT$9.66 NT$9,660.00
NT$8.94 NT$26,820.00
NT$8.81 NT$79,290.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
AC
8 Input
8 Output
Non-Inverting
VQFN-20
- 24 mA
24 mA
1.5 V
6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
品牌: Texas Instruments
邏輯類型: CMOS
通道數: 8 Channel
輸出類型: 3-State
產品類型: Buffers & Line Drivers
傳播延遲時間: 3.9 ns, 4.5 ns, 5.6 ns, 5.8 ns
系列: SN74AC541
原廠包裝數量: 3000
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74AC541/SN74AC541-Q1 Octal Buffers/Drivers

Texas Instruments SN74AC541/SN74AC541-Q1 Octal Buffers/Drivers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. These buffers/drivers include balanced 3-state outputs that can simultaneously be put into high-impedance using either of the output enable pins. The SN74AC541 buffers/drivers feature a ±24mA continuous output drive at 5V, maximum tpd of 6ns at 5V, 50pF load, and 1.5V to 6V operating voltage range. These buffers/drivers are used to redrive digital signals, drive transmission lines, drive indicator LEDs, and hold a signal during controller reset. The SN74AC541-Q1 buffers/drivers are AEC-Q100 qualified for automotive applications and comply with device CDM ESD classification level C4B.