TOPSwitch AC/DC轉換器

結果: 114
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出功率 輸入/電源電壓 - 最小值 輸入/電源電壓 - 最大值 技術 交換頻率 佔空比 - 最大 運作供電電流 最低工作溫度 最高工作溫度 輸出電流 系列 封裝
Power Integrations AC/DC轉換器 Int Off-Line Switchr 171W/238W 1,121庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 15 V 171 W Si 30 kHz 78 % 1 mA - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 57W/81W 5,024庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 86W/119W 1,224庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 15 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C 100 mA TOP256 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 43W/62W 11,866庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 12 W, 22.5 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC轉換器 86W (85-264VAC) 119W (230V AC) 1,217庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C Si - 40 C + 150 C TOP256 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 112W/148W 8,519庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 21.5 W, 36 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP268 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 29W/43W 10,786庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 700 V 43 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 1.37 A TOP253 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 140W/190W 5,115庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 24.5 W, 41 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 10-13W PK 15-21W PK 6,254庫存量
最少: 1
倍數: 1

Through Hole DIP-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 43W/62W 800庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 15 V 43 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP254 Tube
Power Integrations AC/DC轉換器 254W (85-264VAC) 333W (230V AC) 3,820庫存量
最少: 1
倍數: 1

Si TOP261 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 120W/162W 871庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 22.5 W, 37.5 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 200W 275W 522庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr EcoSmart,25W/36W 793庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT eSOP-12B 12 V 34 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 Off-Line Switcher IC 26W/40W PK 948庫存量
最少: 1
倍數: 1

Through Hole DIP-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 13W/21W 202庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 13 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC轉換器 Off-Line Switcher IC 26W/40W PK 943庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 90W 85-265 VAC 150W100/115/230 VAC 496庫存量
550預期2026/3/4
最少: 1
倍數: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP227 Tube
Power Integrations AC/DC轉換器 45W 85-265 VAC 75W100/115/230 VAC 746庫存量
最少: 1
倍數: 1

Through Hole TO-220-3 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube


Power Integrations AC/DC轉換器 15W 85-265 VAC 25W100/115/230 VAC 1,693庫存量
最少: 1
倍數: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC轉換器 75W 85-265 VAC 125W100/115/230 VAC 835庫存量
最少: 1
倍數: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP226 Tube
Power Integrations AC/DC轉換器 128 W 85-265 VAC 165 W 230 VAC 8,416庫存量
最少: 1
倍數: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Tube
Power Integrations AC/DC轉換器 15W 85-265 VAC 25W 230 VAC 1,046庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 20 W 85-265 VAC 28 W 230 VAC 1,142庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 23W 85-265 VAC 45W 230 VAC 4,435庫存量
最少: 1
倍數: 1
: 750
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel