ATECC508A-MAHAW-S

Microchip Technology
579-ATECC508AMAHAW-S
ATECC508A-MAHAW-S

製造商:

說明:
安全IC/認證IC ECC 10Kb, I2C 8-UDFN, T&R

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 21000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$34.68 NT$728,280.00

可能更換

Microchip Technology ATECC608B-MAHDA-S
Microchip Technology
安全IC/認證IC ECC/ECDH, I2C, small 3K reel UDFN

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 安全IC/認證IC
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
UDFN-8
Reel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C
最高時鐘頻率: 1 MHz
濕度敏感: Yes
運作供電電流: 3 mA
產品類型: Security ICs / Authentication ICs
系列: ATECC508A
原廠包裝數量: 3000
子類別: Security ICs / Authentication ICs
電源電流 - 最大值: 16 mA
零件號別名: ATECC608B-MAHDA-S
每件重量: 8.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
5A992.C

CryptoAuthentication™裝置

Microchip Technology CryptoAuthentication™裝置提供基於硬件的安全儲存,以有效對未經授權的用戶隱藏密鑰。這些小型、極低功率的IC可與任何微控制器(MCU)或微處理器(MPU)配合使用,為家庭自動化、醫療裝置、可穿戴設備及眾多其他應用中使用的物聯網(IoT)節點提供靈活的解決方案。它們還可以用來保護消耗品及配件的真實性,確保只有合法的產品才能與您的產品一起使用,並維持您的收入來源。

遠距健康/醫療解決方案

Microchip Technology遠端健康/醫療解決方案可滿足醫療市場日益增長的遠端醫療領域對醫療物聯網裝置日益增長的需求。多年來,Microchip一直專注醫療產品部門,為醫療裝置設計人員提供支援。Microchip為各類醫療裝置提供無限支援,長期為其產品提供可靠的保障。Microchip為醫療物聯網裝置開發人員提供各種產品、演示設計檔案和經驗豐富的支援,使其醫療物聯網設計變得智慧、互聯和安全。

ATECC508A CryptoAuthentication™ Devices

Microchip ATECC508A CryptoAuthentication™ Devices are crypto engine authentication devices with highly secure hardware-based key storage. The ATECC508A devices come with a flexible command set and include an EEPROM array for storage. Various sections of memory can be restricted and then the configuration can be locked to prevent changes. Typical applications include IoT node security and ID, secure download and boot, ecosystem control, message security, and anti-cloning.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.