VND5050AJTR-E

STMicroelectronics
511-VND5050AJTR-E
VND5050AJTR-E

製造商:

說明:
電源開關IC - 配電 Double Ch Hi Side Driver analog

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,519

庫存:
3,519 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$104.04 NT$104.04
NT$77.86 NT$778.60
NT$71.40 NT$1,785.00
NT$64.26 NT$6,426.00
NT$60.86 NT$15,215.00
NT$58.82 NT$29,410.00
NT$57.12 NT$57,120.00
完整捲(訂購多個2500)
NT$55.08 NT$137,700.00
NT$53.72 NT$268,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源開關IC - 配電
RoHS:  
High Side
2 Output
2 A
18 A
50 mOhms
25 us
35 us
4.5 V to 36 V
- 40 C
+ 150 C
SMD/SMT
Power SSO-12
VND5050AJ-E
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MA
濕度敏感: Yes
產品: Load Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 36 V
電源電壓 - 最小值: 4.5 V
每件重量: 113.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

High Side Drivers with Analog Current Sense

STMicroelectronics High Side Drivers with Analog Current Sense are monolithic devices made using STMicroelectronics VIPower technology. These devices are intended for driving resistive or inductive loads with one side connected to ground. The active VCC pin voltage clamp protects the drivers against low energy spikes. STMicroelectronics High Side Drivers integrate an analog current sense, which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the current sense pin is in a high impedance condition.