ADG5298HFZ

Analog Devices
584-ADG5298HFZ
ADG5298HFZ

製造商:

說明:
多路器開關IC High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,638.13 NT$10,638.13
NT$8,889.01 NT$88,890.10
NT$8,648.45 NT$216,211.25

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多路器開關IC
RoHS:  
ADG5298
Multiplexers
SMD/SMT
FlatPack-16
8 Channel
1 x 8:1
9 V
40 V
+/- 9 V
+/- 22 V
800 Ohms
435 ns
305 ns
- 55 C
+ 210 C
Bulk
帶寬: 95 MHz
品牌: Analog Devices
開發套件: EVAl-ADG5298EB1Z
雙電源電壓: +/- 9 V to +/- 22 V
關斷隔離 - 標準值: - 86 dB
工作電源電壓: 9 V to 40 V
產品類型: Multiplexer Switch ICs
原廠包裝數量: 1
子類別: Switch ICs
電源電流 - 最大值: 155 uA
供電類型: Single Supply, Dual Supply
每件重量: 18.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Latch-Up Switches & Multiplexers

Analog Devices Inc. Latch-Up Switches and Multiplexers offer a comprehensive portfolio covering single to multiple switch elements with various signal ranges in a variety of packages to best suit customer application needs. ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.