STM32WL31KBV6

STMicroelectronics
511-STM32WL31KBV6
STM32WL31KBV6

製造商:

說明:
RF微控制器- MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64Kbytes Flash 16KbyteSRAM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,578

庫存:
2,578 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$205.02 NT$205.02
NT$145.18 NT$1,451.80
NT$135.32 NT$3,383.00
NT$119.00 NT$11,900.00
NT$112.88 NT$28,220.00
NT$101.32 NT$50,660.00
NT$85.34 NT$85,340.00
NT$81.26 NT$238,904.40
5,880 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M0+
32 bit
128 KB
64 MHz
12 bit
1.7 V
3.6 V
SMD/SMT
Tray
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART, USART
處理器系列: STM32WL3
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: STM32WL
原廠包裝數量: 2940
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: STM32
每件重量: 69 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
5A992.C

STM32WL3x Low-Power Sub-GHz Wireless MCUs

STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs are designed to provide efficient long-range communication for IoT applications. Built on the Arm® Cortex®-M0+ core, these microcontrollers operate at up to 64MHz and integrate a sub-GHz dual radio, offering high flexibility and reduced bill of materials (BoM) costs. With up to 256K-bytes of flash memory and 32K-bytes of SRAM, the STM32WL3x line supports multiple modulation schemes, including 4-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK. The main radio provides long-range connectivity with an RX sensitivity of up to -132dBm and a programmable TX power of up to +20dBm. Additionally, the dedicated wake-up radio ensures ultra-low power consumption, achieving down to 4.2μA in always-on mode. These features make the STM32WL3x MCUs ideal for applications such as smart homes, city infrastructure management, asset tracking, and various IoT devices.