SX1509QBIULTRT

Semtech
947-SX1509QBIULTRT
SX1509QBIULTRT

製造商:

說明:
介面 - I/O擴展卡 16 CHAN LOW VOLT GPIO + PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,840

庫存:
11,840 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$116.28 NT$116.28
NT$87.38 NT$873.80
NT$80.24 NT$2,006.00
NT$72.42 NT$7,242.00
NT$68.68 NT$17,170.00
NT$66.30 NT$33,150.00
NT$64.60 NT$64,600.00
完整捲(訂購多個3000)
NT$61.88 NT$185,640.00
NT$61.54 NT$369,240.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 介面 - I/O擴展卡
RoHS:  
SX1509
SMD/SMT
QFN-28
I2C, Serial
16 I/O
With Interrupt
1.2 V
3.6 V
2 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: SX1509BEVK
特徵: Power-On Reset and Reset Input (NRESET)
運作供電電流: 365 uA
工作電源電壓: 3.6 V
輸出電流: 8 mA, 15 mA
輸出類型: Open Drain, Push Pull
產品: I/O Expanders
產品類型: I/O Expanders
原廠包裝數量: 3000
子類別: Interface ICs
公司名稱: PerSe
類型: GPIO Expander
每件重量: 70.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SX1508B & SX1509B Ultra-Low Voltage GPIOs

Semtech SX1508B and SX1509B Ultra-Low Voltage GPIOs are general-purpose parallel input/output expanders ideal for low-power handheld battery-powered equipment. This family of GPIOs comes in 4-, 8-, and 16-channel configuration options and allows easy serial expansion of I/O through a standard 400kHz I2C interface. These devices come with a fully programmable LED Driver with an internal oscillator for enhanced lighting control. Keypad applications are also supported with an on-chip scanning engine that enables continuous keypad monitoring up to 64 keys without any additional host interaction reducing bus activity.