MCP25625-E/SS

Microchip Technology
579-MCP25625-E/SS
MCP25625-E/SS

製造商:

說明:
CAN總線接口IC CAN Controller with Int. Transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,925

庫存:
4,925 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$114.92 NT$114.92
NT$95.88 NT$2,397.00
NT$87.38 NT$8,213.72

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$114.92
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: CAN總線接口IC
RoHS:  
MCP2562
CAN Controller
SMD/SMT
SSOP-28
1 Mb/s
1 Driver
1 Receiver
2.7 V, 4.5 V
5.5 V
- 40 C
+ 125 C
70 mA
8 kV
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
接口類型: Serial, 4-Wire, SPI
絕緣類型: Non-Isolated
濕度敏感: Yes
工作電源電壓: 4.5 V to 5.5 V
產品: CAN Controllers
產品類型: CAN Interface IC
傳播延遲時間: 125 ns
支持通訊協定: CAN 2.0B
原廠包裝數量: 47
子類別: Interface ICs
每件重量: 710 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP25625 CAN Controller w/ Integrated Transceiver

Microchip MCP25625 CAN Controller with Integrated Transceiver is a complete, cost-effective, and small-footprint CAN solution. The MCP25625 uses an SPI interface to add a microcontroller (MCU). The MCP25625 interfaces directly with an MCU operating at 2.7V to 5.5V. No external level shifters are required. The MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.