TCAN1057AEVDRQ1

Texas Instruments
595-TCAN1057AEVDRQ1
TCAN1057AEVDRQ1

製造商:

說明:
CAN總線接口IC Enhanced automotive fault-protected CAN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,299

庫存:
7,299 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$54.40 NT$54.40
NT$40.12 NT$401.20
NT$36.38 NT$909.50
NT$32.20 NT$3,220.00
NT$30.26 NT$7,565.00
NT$29.10 NT$14,550.00
NT$28.19 NT$28,190.00
完整捲(訂購多個2500)
NT$25.30 NT$63,250.00
NT$25.19 NT$188,925.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
RoHS:  
TCAN1057AEV
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
49 mA
10 kV
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
產品類型: CAN Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCAN1057A-Q1/TCAN1057AV-Q1 CAN FD Transceivers

Texas Instruments TCAN1057A-Q1/TCAN1057AV-Q1 CAN FD Transceivers are high-speed controller area network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The transceivers have certified electromagnetic compatibility (EMC) operation, making them ideal for classical CAN and CAN FD networks up to 5 megabits per second (Mbps). Up to 8Mbps operation in simpler networks is possible with these devices. The transceivers support two modes of operation; normal mode and silent mode. The transceivers also include many protection and diagnostic features, including thermal shutdown (TSD), TXD-dominant time-out (DTO), and bus fault protection up to ±58V. The device has defined fail-safe behavior in supply under-voltage or floating pin scenarios. The Texas Instruments TCAN1057A-Q1/TCAN1057AV-Q1 transceivers feature an integrated level shifter on the VIO pin, which supplies internal logic-level translation for interfacing the transceiver I/Os directly to 1.8V, 2.5V, 3.3V, or 5V logic levels.