SN65LVPE504RUAR

Texas Instruments
595-SN65LVPE504RUAR
SN65LVPE504RUAR

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 4Ch PCI Exp Gen II R edriver/Equalizer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$266.22 NT$798,660.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Redrivers
PCIe
280 ps
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-42
Reel
應用: USB3.0 & PCI Express GenII
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
運作供電電流: 220 mA
工作電源電壓: 3.3 V
產品類型: Signal Buffers, Repeaters
系列: SN65LVPE504
原廠包裝數量: 3000
子類別: Interface ICs
每件重量: 54.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SN65LVPE504 Quad Channel PCIe Redriver/Equalizer

Texas Instruments SN65LVPE504 Quad Channel PCIe Redriver/Equalizer supports data rates of up to 5.0Gbps and complies with PCIe spec revision 2.1, supporting electrical idle and power management modes. The TI SN65LVPE504 redriver features selectable equalization, de-emphasis, and output swing and is designed to minimize the signal degradation effects such as crosstalk and inter-symbol interface that limits interconnect distance between two devices. The input stage of each channel offers selectable equalization settings that can be programmed to match loss in the channel. The differential outputs provide selectable de-emphasis to compensate for the anticipated distortion the PCIe signal will experience.