TCA9509MRVHR

Texas Instruments
595-TCA9509MRVHR
TCA9509MRVHR

製造商:

說明:
介面 - 專用 2-bit level-translat ing 400-kHz I2C/SMB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,089

庫存:
2,089 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$42.84 NT$42.84
NT$31.08 NT$310.80
NT$28.15 NT$703.75
NT$24.92 NT$2,492.00
NT$23.36 NT$5,840.00
NT$22.44 NT$11,220.00
NT$21.66 NT$21,660.00
完整捲(訂購多個5000)
NT$20.88 NT$104,400.00
NT$19.86 NT$198,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - 專用
RoHS:  
Bus Interface
5.5 V
900 mV
900 uA
- 40 C
+ 85 C
SMD/SMT
X2QFN-8
品牌: Texas Instruments
數據率: 400 kHz
接口類型: I2C
工作電源電壓: 900 mV to 5.5 V
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Interface - Specialized
系列: TCA9509
原廠包裝數量: 5000
子類別: Interface ICs
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCA9509 Level Translating I2C/SMBus Bus Repeater

Texas Instruments TCA9509 I2C Bus / SMBus Repeater is designed for use in I2C/SMBus systems. The TCA9509 can also provide bidirectional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7V to 5.5V) in mixed-mode applications. This device enables I2C and similar bus systems to be extended, without degradation of performance even during level shifting. The TCA9509 buffers both the serial data (SDA) and the serial clock (SCL) signals on the I2C bus, allowing 400pF bus capacitance on the B-side. This device can also be used to isolate two halves of a bus for voltage and capacitance. The Texas Instruments TCA9509 has two types of drivers - A-side drivers and B-side drivers. All inputs and B-side I/Os are over-voltage tolerant to 5.5V. The A-side I/Os are overvoltage tolerant to 5.5V when the device is unpowered (VCCB and/or VCCA=0V).