AM26C32IDBR

Texas Instruments
595-AM26C32IDBR
AM26C32IDBR

製造商:

說明:
RS-422/RS-485介面IC Quadruple Differenti al Line Receiver 16

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,306

庫存:
1,306 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$83.64 NT$83.64
NT$62.22 NT$622.20
NT$56.78 NT$1,419.50
NT$50.66 NT$5,066.00
NT$47.94 NT$11,985.00
NT$46.24 NT$23,120.00
NT$44.88 NT$44,880.00
NT$43.52 NT$87,040.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-422/RS-485介面IC
RoHS:  
AM26C32
SMD/SMT
SSOP-16
Receiver
4 Receiver
5.5 V
4.5 V
- 40 C
+ 85 C
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
雙向: Half Duplex
靜電放電保護: Yes
輸入電壓: 5 V
運作供電電流: 10 mA
輸出電流: 25 mA
產品: Line Receivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 17 ns
關機: No Shutdown
原廠包裝數量: 2000
子類別: Interface ICs
類型: Quadruple Differential Line Receiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AM26C32 Quadruple Differential Line Receivers

Texas Instruments AM26C32 Quadruple Differential Line Receivers are for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.