ATS19581LSTBTN-FSNHPYM-A

Allegro MicroSystems
250-19581LSTBTNFSNA
ATS19581LSTBTN-FSNHPYM-A

製造商:

說明:
感測器介面 2-WIRE BACK BIASED GMR TRANSMISSION SPEED AND DIRECTION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,377

庫存:
2,377 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$331.84 NT$331.84
NT$300.56 NT$1,502.80
NT$288.66 NT$2,886.60
NT$274.72 NT$6,868.00
NT$265.20 NT$13,260.00
NT$256.36 NT$25,636.00
NT$234.26 NT$117,130.00
完整捲(訂購多個800)
NT$233.24 NT$186,592.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 感測器介面
RoHS:  
Magnetoresistive
24 V
4 V
12 mA
- 40 C
+ 150 C
PCB Mount
Reel
Cut Tape
MouseReel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Sensor Interface
系列: ATS19581
原廠包裝數量: 800
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ATS19581 GMR Gear Tooth Sensor

Allegro MicroSystems ATS19581 Giant Magnetoresistance (GMR) Gear Tooth Sensor offers an extensive feature set for high flexibility, reliability, and performance levels in transmission applications. This sensor IC is specifically designed for automotive transmission applications, including Electric Vehicles (EVs), where speed/speed and direction information is required using ferromagnetic gear-tooth targets. The ATS19581 gear tooth sensor is built on SolidSpeed digital architecture from Allegro and state-of-the-art GMR technology to offer robust and reliable gear tooth sensing.