AS6031-BQFM

ScioSense
135-AS6031-BQFM
AS6031-BQFM

製造商:

說明:
感測器介面 Ultrasonic flow converter with PGA & CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,145

庫存:
1,145 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$260.44 NT$260.44
NT$250.24 NT$2,502.40
NT$229.50 NT$5,737.50
NT$221.68 NT$22,168.00
完整捲(訂購多個500)
NT$206.04 NT$103,020.00
NT$197.20 NT$197,200.00
2,500 報價

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 感測器介面
RoHS:  
Reel
Cut Tape
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: Sensor Interface
系列: AS6031
原廠包裝數量: 500
子類別: Interface ICs
零件號別名: 508450005
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
USHTS:
8542390090
ECCN:
EAR99

AS6031 SoC for Ultrasonic Flow Meters

ScioSense AS6031 SoC for Ultrasonic Flow Meters is an ultrasonic flow converter for the next generations of ultrasonic water and heat meters. The AS6031 is highly integrated and based on the TDC-GP30 platform. It uses the same high-performant frontend for driving the transducers and processing the receive signal to extract the time of flight information. An additional programmable amplifier allows handling weaker receive amplitudes. Additional features for phase-modulated hit identification give even more robustness to the first hit level detection. The integrated low-power CPU can use 4k of NVRAM and 4k of ROM code to do the flow calculation on chip.

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.