PGA970QPHPR

Texas Instruments
595-PGA970QPHPR
PGA970QPHPR

製造商:

說明:
感測器介面 LVDT sensor signal c onditioner 48-HTQFP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 310

庫存:
310 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$882.30 NT$882.30
NT$709.92 NT$7,099.20
NT$666.74 NT$16,668.50
NT$619.48 NT$61,948.00
NT$597.04 NT$149,260.00
NT$583.44 NT$291,720.00
完整捲(訂購多個1000)
NT$572.22 NT$572,220.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 感測器介面
RoHS:  
LVDT Sensor Signal Conditioner
1-Wire, SPI
30 V
3.5 V
12.5 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
Ib - 輸入偏置電流: 5 nA
輸入電流: 12.5 mA
輸入電壓: 3.5 V to 30 V
濕度敏感: Yes
通道數: 3 Channel
工作電源電壓: 3.5 V to 30 V
輸出電流: 2.5 mA
產品類型: Sensor Interface
參考類型: Internal
基準電壓: 1.25 V
系列: PGA970
原廠包裝數量: 1000
子類別: Interface ICs
每件重量: 141.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PGA970 LVDT Sensor Signal Conditioner

Texas Instruments PGA970 LVDT Sensor Signal Conditioner is a highly integrated system-on-chip LVDT sensor-signal conditioner with advanced signal-processing capabilities. The PGA970 contains a three-channel, low-noise, programmable-gain, analog front end that allows direct connection to the sensing element, followed by three independent 24-bit delta-sigma ADCs. The Texas Instruments PGA970 also contains a digital signal-demodulation block that interfaces to an integrated Arm®-Cortex® M0 MCU, allowing custom sensor-compensation algorithms to be implemented in the device's non-volatile memory. External system communication is achieved using SPI, OWI, GPIO, or PWM digital interfaces. The analog output is supported through a 14-bit DAC and programmable-gain amplifier offering reference or absolute-voltage output. Sensing-element excitation is achieved by using an integrated waveform generator and waveform amplifier. The waveform signal data is user-defined and stored in a designated RAM memory area.