VCNL3036X01-GS08

Vishay Semiconductors
78-VCNL3036X01-GS08
VCNL3036X01-GS08

製造商:

說明:
感測器介面 INTEGRATED PROXIMITY + IR LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,426

庫存:
1,426 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1800)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$54.06 NT$54.06
NT$51.68 NT$516.80
NT$46.58 NT$1,164.50
NT$44.54 NT$4,454.00
NT$40.80 NT$20,400.00
NT$37.06 NT$37,060.00
完整捲(訂購多個1800)
NT$36.72 NT$66,096.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$54.06
最小值:
1

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 感測器介面
RoHS:  
3.6 V
2.5 V
300 mA
- 40 C
+ 105 C
SMD/SMT
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
工作電源電壓: 2.5 V to 3.6 V
產品類型: Sensor Interface
系列: VCNL3036X01
原廠包裝數量: 1800
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

VCNL Proximity & Ambient Light Sensors

Vishay Semiconductors VCNL Proximity and Ambient Light Sensors are optical sensors, each combining an IR emitter, PIN photodiode, ambient light detector, signal processing IC, with 16-bit resolution, and an I2C interface. These features are integrated to greatly simplify window and sensor placement, PCB layout, and communication functions in a wide variety of consumer and industrial applications. The combination of the proximity sensor, ambient light sensor, and infrared emitter into a single component not only simplifies the design-in process by making a mechanical barrier unnecessary but also virtually eliminates optical cross-talk in smartphones.

VCNL3036X01 High Res Digital Proximity Sensors

Vishay Semiconductors VCNL3036X01 High-Resolution Digital Proximity Sensors with an I2C interface integrate a mux and a driver for up to three external IREDs into one small package. The VCNL3036X01 series utilizes the CMOS process to incorporate photodiodes, amplifiers, and analog-to-digital converting circuits into a single chip. Vishay VCNL3036X01 Digital Proximity Sensors provide programmable interrupt features of individual high and low thresholds, allowing optimization of resources and power saving on the microcontroller. The sensors offer an operating voltage of 2.5V to 3.6V and are ideal for force feedback applications.