AD598JRZ

Analog Devices
584-AD598JRZ
AD598JRZ

製造商:

說明:
感測器介面 AD598JR IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 111

庫存:
111
可立即送貨
在途量:
222
預期2026/9/29
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,146.20 NT$3,146.20
NT$2,622.79 NT$26,227.90
NT$2,445.69 NT$61,142.25
NT$2,339.93 NT$233,993.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 感測器介面
RoHS:  
LVDT Signal Conditioner
LVDT
13 V
13 V
15 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Tube
品牌: Analog Devices
特徵: Internal Oscillator, Voltage Reference
Ib - 輸入偏置電流: 5 uA
輸入類型: Voltage
輸入電壓: 100 mV to 3.5 V
濕度敏感: Yes
通道數: 1 Channel
工作電源電壓: 13 V
輸出電流: 30 mA
輸出類型: Voltage
輸出電壓: 2.1 V to 24 V
產品類型: Sensor Interface
系列: AD598
原廠包裝數量: 1
子類別: Interface ICs
每件重量: 801 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
菲律賓
擴散國:
美國
出貨時,國家可能會有所變更。

Resolvers & LVDTs Position Sensing Solutions

Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.