XR21B1422IL40-F

MaxLinear
701-21B1422IL40F
XR21B1422IL40-F

製造商:

說明:
USB接口IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,559

庫存:
1,559 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$208.76 NT$208.76
NT$160.14 NT$1,601.40
NT$147.90 NT$3,697.50
NT$134.64 NT$13,464.00
NT$114.92 NT$56,310.80
NT$114.58 NT$112,288.40

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: USB接口IC
RoHS:  
XR21B1422
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-40
USB 2.0
Full Speed (FS)
12 Mb/s
3 V, 4.4 V
3.6 V, 5.25 V
15 mA
- 40 C
+ 85 C
Tray
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: XR21B1422IL40-0A-EVB
接口類型: UART, USB
濕度敏感: Yes
端口數: 1 Port
工作電源電壓: 3.3 V, 5 V
產品類型: USB Interface IC
原廠包裝數量: 490
子類別: Interface ICs
每件重量: 5.058 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

USB UARTs

MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

XR21x14x Universal Async Receiver Transmitters

MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.