TUSB322IRWBR

Texas Instruments
595-TUSB322IRWBR
TUSB322IRWBR

製造商:

說明:
USB接口IC USB Type-C CC Logic and Port Control

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,319

庫存:
2,319 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$82.96 NT$82.96
NT$61.54 NT$615.40
NT$56.10 NT$1,402.50
NT$50.32 NT$5,032.00
NT$47.60 NT$11,900.00
NT$45.90 NT$22,950.00
NT$44.54 NT$44,540.00
完整捲(訂購多個3000)
NT$42.84 NT$128,520.00
NT$42.16 NT$252,960.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TUSB322I
USB Controllers
SMD/SMT
X2QFN-12
USB-C 1.1
Super Speed (SS)
4.5 V
5.5 V
70 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
端口數: 1 Port
工作電源電壓: 5 V
接口類型: DFP
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
公司名稱: USB Type-C
每件重量: 3 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TUSB322I USB Type-C™ Configuration Control

Texas Instruments TUSB322I USB Type-C™ Configuration Channel Logic and Port Control enable USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB322I uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The device can be configured as a downstream facing port (DFP), upstream facing port (UFP), or a dual role port (DRP). This makes it ideal for any application. The TUSB322I alternates configuration as a DFP or UFP according to the Type-C specifications.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.