74LVC1G17GW-Q100,1

Nexperia
771-74LVC1G17GW-Q100
74LVC1G17GW-Q100,1

製造商:

說明:
緩衝器及線驅動器 74LVC1G17GW-Q100/SOT353/UMT5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23,614

庫存:
23,614 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$12.58 NT$12.58
NT$8.40 NT$84.00
NT$5.37 NT$268.50
NT$5.30 NT$530.00
NT$3.26 NT$3,260.00
完整捲(訂購多個3000)
NT$2.48 NT$7,440.00
NT$2.24 NT$13,440.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 緩衝器及線驅動器
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
TSSOP-5
- 32 mA
32 mA
100 nA
1.65 V
5.5 V
4 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Nexperia
邏輯類型: CMOS
通道數: 1 Channel
Pd - 功率消耗 : 250 mW
產品類型: Buffers & Line Drivers
傳播延遲時間: 6.5 ns
原廠包裝數量: 3000
子類別: Logic ICs
零件號別名: 935298483125
每件重量: 31 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Automotive Logic ICs

Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.