MC74VHCT245ADWR2G

onsemi
863-C74VHCT245ADWR2G
MC74VHCT245ADWR2G

製造商:

說明:
匯流排收發器 Octal Bus Transceiver

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$49.30 NT$49.30
NT$30.91 NT$309.10
NT$26.66 NT$666.50
NT$20.91 NT$2,091.00
NT$18.53 NT$4,632.50
NT$17.10 NT$8,550.00
完整捲(訂購多個1000)
NT$14.48 NT$14,480.00
NT$13.60 NT$54,400.00
NT$12.10 NT$96,800.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 匯流排收發器
RoHS:  
3-State
VHCT
5.4 ns
SOIC-20
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: onsemi
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 8 Channel
輸入行數: 8 Line
運作供電電流: 75 mA
Pd - 功率消耗 : 1.302 W
產品: Bus Buffers/Line Drivers
產品類型: Bus Transceivers
系列: MC74VHCT245A
原廠包裝數量: 1000
子類別: Logic ICs
電源電流 - 最大值: 4 uA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT245A Bus Transceivers

onsemi MC74VHCT245A Bus Transceivers are designed for two-way asynchronous communication between data buses. These transceivers have 8 independent data lines for transferring data between two buses. The MC74VHCT245A transceivers are advanced high-speed CMOS octal bus transceivers fabricated with silicon gate CMOS technology. These bus transceivers offer high-speed, fast propagation delays, typically 4.9ns at VCC = 5V. The MC74VHCT245A bus transceivers operate at a 4.5V to 5.5V supply voltage range. These transceivers are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT245A transceivers are ideal for automotive, computing, consumer, industrial, and communication applications.