MB85RS64TPN-G-AMEWE1

RAMXEED
249-85RS64TPNGAMEWE1
MB85RS64TPN-G-AMEWE1

製造商:

說明:
F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,375
預期2026/8/21
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$158.82 NT$158.82
NT$148.42 NT$1,484.20
NT$143.76 NT$3,594.00
NT$140.53 NT$7,026.50
NT$137.31 NT$13,731.00
NT$133.00 NT$33,250.00
NT$129.78 NT$64,890.00
NT$124.76 NT$124,760.00
完整捲(訂購多個1500)
NT$121.17 NT$181,755.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
RAMXEED
產品類型: F-RAM
RoHS:  
64 kbit
SPI
10 MHz
8 k x 8
SON-8
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: RAMXEED
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
產品類型: FRAM
原廠包裝數量: 1500
子類別: Memory & Data Storage
每件重量: 15 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.

Wide Voltage Range SPI FeRAMs

RAMXEED Wide Voltage Range SPI FeRAMs supports high memory capacity of up to 4Mbit. These FeRAMs operate from a 1.7V to 3.6V voltage range, enabling operation over a wide range of voltages. The wide voltage range FeRAMs use the Serial Peripheral Interface (SPI) and offer exceptional endurance, with up to 10¹⁴ read/write cycles. These FeRAMs feature up to 40MHz operating frequency and high data retention. The wide voltage range FeRAMs are available in multiple packages such as SOP‑8, DFN‑8, SON‑8, and WL‑CSP.