STDRIVEG612QTR

STMicroelectronics
511-STDRIVEG612QTR
STDRIVEG612QTR

製造商:

說明:
閘極驅動器 High voltage and high-speed half-bridge gate driver for GaN power switches

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期2026/2/27
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$164.56 NT$164.56
NT$109.82 NT$1,098.20
NT$102.34 NT$2,558.50
NT$89.76 NT$8,976.00
NT$85.00 NT$21,250.00
NT$76.50 NT$38,250.00
NT$69.70 NT$69,700.00
完整捲(訂購多個3000)
NT$58.82 NT$176,460.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
Gate Driver
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1.8 A
10.3 V
18 V
Inverting, Non-Inverting
22 ns
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
品牌: STMicroelectronics
最長斷開延遲時間: 65 ns
最長接通延遲時間: 65 ns
輸出電壓: 520 V
產品類型: Gate Drivers
傳輸延遲 - 最大值: 65 ns
Rds On - 漏-源電阻: 6.8 Ohms
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
技術: GaN
公司名稱: STDRIVE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

STDRIVEG612 600V Half-Bridge Gate Driver

STMicroelectronics STDRIVEG612 600V High-Speed Half-Bridge Gate Driver is optimized for 5V driving enhanced-mode GaN HEMTs. The high-side driver section is designed to support a voltage rail of up to 600V and can be easily supplied by the integrated bootstrap diode. High-current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG612 optimized for driving high-speed GaN.