AC/DC轉換器

結果: 29
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出功率 輸入/電源電壓 - 最小值 輸入/電源電壓 - 最大值 技術 交換頻率 佔空比 - 最大 運作供電電流 最低工作溫度 最高工作溫度 輸出電流 系列 封裝
Power Integrations AC/DC轉換器 8.5W 85-265 VAC 11W/230 VAC 24,902庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Tube
Power Integrations AC/DC轉換器 6W 85-265 VAC 9W 230 VAC 104,192庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC轉換器 9.5W 85-265 VAC 15W/230 VAC 34,461庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.8 V 9.5 W 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C 375 mA TNY266 Tube
Power Integrations AC/DC轉換器 25W 85-265 VAC 32W/230 VAC 19,608庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 12 W Si 132 kHz 65 % 510 uA - 40 C + 150 C TNY279 Tube
Power Integrations AC/DC轉換器 6W 85-265 VAC 9W/230 VAC 27,266庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY264 Tube
Power Integrations AC/DC轉換器 22W 85-265 VAC 30 W 230 VAC 917庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC轉換器 15 W (85-265 VAC) 19 W (230 VAC) 3,143庫存量
最少: 1
倍數: 1

Si TNY276 Tube
Power Integrations AC/DC轉換器 20W 85-265 VAC 30W100/115/230 VAC 1,089庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC轉換器 2.1W 85-265 VAC 2.9W 230 VAC 28,018庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.8 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube
Power Integrations AC/DC轉換器 10W 85-265 VAC 15W100/115/230 VAC 1,525庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC轉換器 15W 85-265 VAC 25 W230 VAC 3,129庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC轉換器 7.5W 85-265 VAC 11W/230 VAC 15,587庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.8 V 7.5 W 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C 295 mA TNY265 Tube
Power Integrations AC/DC轉換器 6W 85-265 VAC 9W100/115/230 VAC 6,845庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC轉換器 6 W (85-265 VAC) 9 W (230 VAC) 4,910庫存量
最少: 1
倍數: 1

Si TNY264 Tube
Power Integrations AC/DC轉換器 6 W (85-265 VAC) 9 W (230 VAC) 884庫存量
最少: 1
倍數: 1

Si LNK36 Tube
Power Integrations AC/DC轉換器 15W 85-265 VAC 19W/230 VAC 1,786庫存量
2,100預期2026/2/16
最少: 1
倍數: 1

Through Hole DIP-8 5.8 V 15 W 85 VAC 265 VAC Si 132 kHz 68 % 380 uA - 40 C + 150 C 588 mA TNY268 Tube
Power Integrations AC/DC轉換器 35W (85-265 VAC) 45W (230 VAC) 2,480庫存量
最少: 1
倍數: 1

Through Hole PDIP-8C Si - 40 C + 150 C TNY380 Tube
Power Integrations AC/DC轉換器 22 W 85-265 VAC 30 W 230 VAC 721庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC轉換器 10W 85-265 VAC 15W 230 VAC 1,336庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC轉換器 20 W 85-265 VAC 28 W 230 VAC 2,761庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC轉換器 3W 85-265 VAC 4W 230 VAC 910庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.6 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C 280 mA LNK5 Tube
Power Integrations AC/DC轉換器 3W 85-265 VAC 4W 230 VAC 1,013庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.6 V 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC轉換器 12W 85-265 VAC 19W/230 VAC 983庫存量
最少: 1
倍數: 1

Through Hole DIP-8B 5.8 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 481 mA TNY267 Tube
Power Integrations AC/DC轉換器 15W 85-265 VAC 25W100/115/230 VAC 18庫存量
150預期2026/3/13
最少: 1
倍數: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Tube
Power Integrations AC/DC轉換器 4.7W 85-265 VAC 7.5W 230 VAC 422庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube