SLG47105V-TRN

Renesas / Dialog
968-SLG47105V-TRN
SLG47105V-TRN

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 SLG47105 Training Board shows DC Motor control functions of HVPAK? and demonstrates the power part of the chip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,354.77 NT$1,354.77
NT$1,173.37 NT$11,733.70
NT$1,131.07 NT$28,276.75
NT$1,035.71 NT$103,571.00
NT$998.78 NT$249,695.00
500 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: SPLD - 簡單可程式化邏輯裝置
SMD/SMT
STQFN-20
Bulk
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW, CN
產品類型: SPLD - Simple Programmable Logic Devices
系列: SLG47105
原廠包裝數量: 1
子類別: Programmable Logic ICs
公司名稱: GreenPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310065
ECCN:
EAR99

SLG47105V-EVB評估板

Renesas / Dialog SLG47105V-EVB評估板是一種SLG47105 GreenPAK可編程混合訊號矩陣的演示和開發平台。SLG47105為希望整合數位及類比系統功能的設計人員提供更具成本效益的一次性NVM可編程選項,同時將組件數量、電路板空間及功耗降至最低,用於消費電子及工業電機驅動應用。此裝置可以驅動兩個有刷DC馬達、一個步進馬達、一條螺線管或任何其他需要每個輸出高達1.5A RMS電流和高達13.2V的工作電壓的負載。

SLG47105 HV GreenPAK™ Mixed-Signal Matrix

Renesas / Dialog SLG47105 HV (High Voltage) GreenPAK™ Mixed-Signal Matrix delivers the benefits of both configurable logic and configurable analog with high-voltage outputs, all encapsulated in a 2mm x 3mm QFN package. The SLG47105 provides a more cost-effective, one-time NVM programmable option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption for consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid, or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.