ST33HTPH2X32AHD8

STMicroelectronics
511-ST33HTPH2X32AHD8
ST33HTPH2X32AHD8

製造商:

說明:
安全IC/認證IC Long-term evolution TPM 2.0 device with an SPI interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,728

庫存:
2,728 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$136.34 NT$136.34
NT$103.02 NT$1,030.20
NT$94.86 NT$2,371.50
NT$85.68 NT$8,568.00
NT$81.26 NT$20,315.00
NT$78.88 NT$39,440.00
NT$76.50 NT$76,500.00
完整捲(訂購多個3000)
NT$70.38 NT$211,140.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 安全IC/認證IC
RoHS:  
32 bit
3.3 V
1.8 V
- 40 C
+ 105 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
接口類型: SPI
最高時鐘頻率: 33 MHz
存儲類型: Flash
產品類型: Security ICs / Authentication ICs
原廠包裝數量: 3000
子類別: Security ICs / Authentication ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST33TPHF20SPI Security ICs

STMicroelectronics ST33TPHF20SPI Security ICs are flash memory-based Trusted Platform Module (TPM) 2.0 devices with a Trusted Computing Group (TCG) SPI interface. These ICs include turnkey products compliant with TCG standards, which protect the confidentiality, integrity, and authenticity of information and devices. The modules embed an Arm® SecurCore SC300™ processor with additional security to help protect against advanced forms of attack. These security ICs offer a secondary serial peripheral interface compliant with the TCG PC client TPM profile specifications. STMicroelectronics ST33TPHF20SPI Security ICs operate in a -25°C to +85°C commercial temperature range or -40°C to +105°C extended temperature range. These security ICs offer 1.8V or 3.3V supply voltage and come in TSSOP28 and VFQFPN32 ECOPACK2 packages. Applications include embedded, PC, mobile, and computing.