ISM330DHCXTR

STMicroelectronics
511-ISM330DHCXTR
ISM330DHCXTR

製造商:

說明:
IMU - 慣性測量組件 iNEMO inertial module with Machine Learning Core, Finite State Machine with digi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31
可立即送貨
在途量:
10,000
工廠前置作業時間:
48
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$304.98 NT$304.98
NT$257.04 NT$1,285.20
NT$239.02 NT$2,390.20
NT$216.92 NT$5,423.00
NT$182.92 NT$9,146.00
NT$176.46 NT$17,646.00
NT$167.62 NT$83,810.00
NT$165.92 NT$165,920.00
完整捲(訂購多個5000)
NT$165.92 NT$829,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.488 mg/LSB
- 40 C
+ 105 C
1.7 V
3.6 V
361 uA
Reel
Cut Tape
MouseReel
ISM330DLC
品牌: STMicroelectronics
組裝國家: PH
擴散國: Not Available
原產國: IT
濕度敏感: Yes
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 5000
子類別: Sensors
公司名稱: iNemo
零件號別名: ISM330DHCX
每件重量: 14 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

ISM330DHCX iNEMO慣性SiP模組

STMicroelectronics ISM330DHCX iNEMO慣性系統級封裝 (SiP) 模組配備高效能3D數位加速度計與3D數位陀螺儀,適用於工業物聯網 (IIoT) 和工業4.0應用。加速度計和陀螺儀的感測元件整合在同一矽片上,確保了卓越的穩定性和耐用性。ISM330DHCX滿量程加速度範圍為±2g至±16g,角速率範圍為±125dps至±4000dps,可廣泛應用於各種場景。ISM330DHCX模組整合了全套嵌入式功能和中斷,包括傾斜偵測、自由落體、喚醒、6D/4D方向、點擊和雙點擊。此模組還內建計步器,具備步數偵測和計數功能,可用於醫療保健應用。STMicroelectronics ISM330DHCX iNEMO慣性SiP模組採用14引線塑膠基板網格陣列 (LGA) ECOPACK®封裝,符合RoHS指令。

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

ISM330DLC iNEMO® 6軸慣性模組

STMicroelectronics ISM330DLC iNEMO® 6軸慣性模組結合了高效能的3D數位加速度計和3D數位陀螺儀,適用於工業4.0應用。此系統封裝模組採用牢固且成熟的製程製造,該製程早已使用在生產微加工加速度計和陀螺儀。多種感測元素均使用特殊的微加工製程製造,IC介面更是運用CMOS技術開發,設計出專屬電路,再針對感測元素的特性加以剪裁。