LPS27HHWTR

STMicroelectronics
511-LPS27HHWTR
LPS27HHWTR

製造商:

說明:
板機接口壓力傳感器 MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with water

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,992
預期2026/12/14
工廠前置作業時間:
48
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$123.42 NT$123.42
NT$110.50 NT$552.50
NT$105.74 NT$1,057.40
NT$99.96 NT$2,499.00
NT$95.88 NT$4,794.00
NT$92.48 NT$9,248.00
NT$85.00 NT$42,500.00
NT$82.28 NT$82,280.00
完整捲(訂購多個2500)
NT$78.20 NT$195,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 板機接口壓力傳感器
RoHS:  
Absolute
26 kPa to 126 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
No Port
24 bit
- 40 C
+ 85 C
LPS27HHW
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 2500
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.7 V
每件重量: 18.850 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
9026208090
ECCN:
EAR99

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

LPS27HHW MEMS Pressure Sensor

STMicroelectronics LPS27HHW MEMS Pressure Sensor is an ultra-compact piezoresistive sensor that functions as a digital output barometer. STMicroelectronics LPS27HHW comprises a sensing element and an IC interface communicating through I2C, MIPI I3CSM, or SPI. The sensing element detects absolute pressure and consists of a suspended membrane manufactured using a dedicated process developed by ST.