LIS2DUXS12TR

STMicroelectronics
511-LIS2DUXS12TR
LIS2DUXS12TR

製造商:

說明:
加速計 Ultralow-power accelerometer with Qvar, AI, & anti-aliasing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,930

庫存:
9,930 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$82.96 NT$82.96
NT$73.78 NT$368.90
NT$66.64 NT$666.40
NT$63.58 NT$3,179.00
NT$61.20 NT$6,120.00
NT$56.10 NT$28,050.00
NT$54.06 NT$54,060.00
NT$53.72 NT$107,440.00
NT$50.32 NT$251,600.00
完整捲(訂購多個10000)
NT$50.32 NT$503,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
Digital
I2C, I3C, SPI
12 bit
3.6 V
1.62 V
6.1 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
濕度敏感: Yes
產品類型: Accelerometers
原廠包裝數量: 10000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LIS2DUXS12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer is a smart, digital, 3-axis linear accelerometer. The MEMS and ASIC are designed to combine the lowest current consumption possible with features like always-on anti-aliasing filtering and a finite state machine (FSM). Features also include a machine learning core (MLC) with adaptive self-configuration (ASC) and an analog hub / Qvar sensing channel. STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer comes in a 2mm x 2mm x 0.74mm LGA 12-lead package.