H3LIS200DLTR

STMicroelectronics
511-H3LIS200DLTR
H3LIS200DLTR

製造商:

說明:
加速計 Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,476

庫存:
2,476 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$287.30 NT$287.30
NT$242.42 NT$1,212.10
NT$225.08 NT$2,250.80
NT$204.34 NT$5,108.50
NT$190.06 NT$9,503.00
NT$176.46 NT$17,646.00
NT$154.02 NT$77,010.00
NT$149.60 NT$149,600.00
NT$143.14 NT$357,850.00
完整捲(訂購多個4000)
NT$143.14 NT$572,560.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
100 g, 200 g
780 mg/digit, 1560 mg/digit
Digital
I2C, SPI
8 bit
3.6 V
2.16 V
300 uA
- 40 C
+ 85 C
SMD/SMT
TFLGA-16
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MT
濕度敏感: Yes
產品類型: Accelerometers
系列: H3LIS200DL
原廠包裝數量: 4000
子類別: Sensors
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8542390090
TARIC:
8543709099
ECCN:
EAR99

H3LISx00 3-Axis Digital Accelerometers

STMicroelectronics H3LISx00 3-Axis Digital Accelerometers belong to the nano family, with digital I2C/SPI serial interface standard outputs. The H3LISx00DL feature ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. They have a full scale of ±100g and are capable of measuring accelerations with output data rates from 0.5Hz to 400Hz. The H3LIS100DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40°C to +85°C.