STEC01PUR

STMicroelectronics
511-STEC01PUR
STEC01PUR

製造商:

說明:
電源開關IC - 配電 Ground Path Safety Switch with programmable timers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,015

庫存:
3,015 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3015會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$59.84 NT$59.84
NT$43.86 NT$438.60
NT$40.12 NT$1,003.00
NT$35.70 NT$3,570.00
NT$33.46 NT$8,365.00
NT$32.20 NT$16,100.00
NT$29.10 NT$29,100.00
完整捲(訂購多個3000)
NT$24.99 NT$74,970.00
NT$21.22 NT$127,320.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源開關IC - 配電
RoHS:  
Low Side
1 Output
7 A
20 mOhms
2.2 V to 5 V
- 55 C
+ 150 C
SMD/SMT
VFQFN-16L
STEC01
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Power Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 2.2 V
每件重量: 25 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

STEC01 Ground Path Safety Switch

STMicroelectronics STEC01 Ground Path Safety Switch features an integrated programmable 12mΩ power switch managed by the timer-based circuitry. The STMicroelectronics STEC01 offers three timers designed to interrupt the ground path of a power application. This is after a maximum on-time which restrains the restart of the platform during a cooling window. Additional features include a maximum on-time that can be set from a few seconds to hundreds of seconds and a cooling window that can be programmed to 1, 5, and 20 minutes. Timing can be set using three multi-level input pins, joined with a programmable oscillator and a fixed oscillator.