XC8114AA0102-G

Torex Semiconductor
865-XC8114AA0102-G
XC8114AA0102-G

製造商:

說明:
電源開關IC - 配電 Load switch IC with ideal diode function

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,843

庫存:
4,843 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$33.70 NT$33.70
NT$24.16 NT$241.60
NT$21.76 NT$544.00
NT$19.14 NT$1,914.00
NT$17.89 NT$4,472.50
NT$17.14 NT$8,570.00
NT$16.60 NT$16,600.00
NT$15.85 NT$39,625.00
完整捲(訂購多個5000)
NT$15.42 NT$77,100.00

商品屬性 屬性值 選擇屬性
Torex Semiconductor
產品類型: 電源開關IC - 配電
Load Switch IC
1 Output
2 A
4.5 A
275 uOhms
- 40 C
+ 105 C
SMD/SMT
WLP-4
Reel
Cut Tape
品牌: Torex Semiconductor
Pd - 功率消耗 : 660 mW
產品: Load Switch IC
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 5000
子類別: Switch ICs
電源電壓 - 最大值: 6 V
電源電壓 - 最小值: 1.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

XC8114 Load Switch ICs

Torex Semiconductor XC8114 Load Switch ICs operate in a 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A. These ICs replicate the functionality of an ideal diode that provides ultra-low loss equivalent to a diode with a 20mV forward voltage. The XC8114 ICs features include an enable (EN) pin, overcurrent limiting, inrush current limiting, and thermal shutdown protection. These ICs use constant current limiting and foldback current limiting to manage overcurrent conditions. The foldback method restricts the short-circuit current to 60mA, enabling safe operation even in short-circuit conditions. The XC8114 Load Switch ICs come in a compact, low-profile package, making them suitable for space-constrained applications with limited board area or height restrictions. These ICs are suitable for wearable devices, smart card devices, IoT devices, and power backup supplies.