ADG1408LYCPZ-REEL7

Analog Devices
584-ADG1408LYCPZ-RE
ADG1408LYCPZ-REEL7

製造商:

說明:
多路器開關IC 24-Lead LFCSP (4 mm x 4 mm w/ EP)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,323

庫存:
1,323 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$440.98 NT$440.98
NT$348.16 NT$3,481.60
NT$332.18 NT$8,304.50
NT$288.32 NT$28,832.00
NT$275.40 NT$68,850.00
完整捲(訂購多個1500)
NT$275.40 NT$413,100.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多路器開關IC
RoHS:  
ADG1408L
Multiplexers
SMD/SMT
LFCSP-24
8 Channel
5 V
16.5 V
4.5 V
16.5 V
6.7 Ohms
184 ns
207 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
帶寬: 60 MHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
雙電源電壓: 4.5 V to 16.5 V
濕度敏感: Yes
關斷隔離 - 標準值: - 64 dB
工作電源電壓: 5 V to 16.5 V
產品類型: Multiplexer Switch ICs
原廠包裝數量: 1500
子類別: Switch ICs
電源電流 - 最大值: 95 uA
供電類型: Single Supply, Dual Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG1408L iCMOS® 8通道類比多工器

Analog Devices Inc. ADG1408L iCMOS® 8通道類比多工器可將八個輸入其中之一切換為共用輸出(由3位元二進位位址行A0、A1和A2決定)。EN輸入用於啟用或停用裝置。停用時,所有通道均關閉。開啟時,每個通道在兩個方向上的傳導效能相同,且輸入訊號範圍可延伸至電源。外部低電壓VL電源能為較低的邏輯控制提供彈性。Analog Devices Inc. ADG1408L同時符合1.2V和1.8V JEDEC標準。

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.