SX1268DVK1GAS

Semtech
947-SX1268DVK1GAS
SX1268DVK1GAS

製造商:

說明:
RF收發器 490MHZ DVK 2-LAYERS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,780.26 NT$12,780.26

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF收發器
RoHS:  
Sub-GHz
410 MHz to 810 MHz
300 kb/s
FSK, MSK
4.6 mA
25 mA
22 dBm
SPI
QFN-24
Bulk
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: SMD/SMT
產品類型: RF Transceiver
靈敏度: - 148 dBm
系列: SX1268
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: LoRa Core
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

SX1268 LoRa® Transceiver

Semtech SX1268 LoRa® Transceiver is a sub-GHz radio transceiver that offers a best-in-class range for reliable, low data rate, and low power communications. This transceiver is compatible with LoRaWAN® networks with the support for LoRa modulation for LPWAN use cases and (G)FSK modulation for legacy use cases. The SX1268 transceiver features a simple command-based interface, global frequency coverage, and is available in a 24-pin small size footprint. This transceiver operates at 4.6mA receiving current (RX), 410MHz to 810MHz frequency range, and provides a simple command-based interface for flexible configuration. The SX1268 transceiver is used in applications such as smart meters, agricultural sensors, healthcare, smart city sensors, leak detection, building automation, and predictive maintenance.