A3G26D055N-2400

NXP Semiconductors
771-A3G26D055N-2400
A3G26D055N-2400

製造商:

說明:
RF放大器 A3G26D055N 2400-2500 MHz Reference Circuit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$18,739.10 NT$18,739.10
NT$18,694.90 NT$186,949.00
25 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: RF放大器
2.515 GHz to 2.675 GHz
13.9 dB
SMD/SMT
DFN-6
GaN
- 55 C
+ 150 C
A3G26D055N-2400
品牌: NXP Semiconductors
產品類型: RF Amplifier
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
零件號別名: 935427036598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908050
TARIC:
8542330000
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.