TCWA1225G,LF

Toshiba
755-TCWA1225GLF
TCWA1225G,LF

製造商:

說明:
RF 開關 IC RF SWITCH, SPDT, 0.7 TO 5GHZ, WCSP-14

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,890

庫存:
4,890 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$175.10 NT$175.10
NT$118.32 NT$1,183.20
NT$110.16 NT$2,754.00
NT$96.90 NT$9,690.00
NT$91.80 NT$22,950.00
NT$82.62 NT$41,310.00
NT$69.70 NT$69,700.00
NT$67.32 NT$168,300.00
NT$65.96 NT$329,800.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: RF 開關 IC
RoHS:  
SPDT
700 MHz
5 GHz
0.6 dB
50 dB
- 40 C
+ 95 C
SMD/SMT
WLCSP-14
Si
帶寬: 700 MHz to 5 GHz
品牌: Toshiba
開關數: Single
操作頻率: 700 MHz to 5 GHz
運作供電電流: 50 uA
Pd - 功率消耗 : 1.015 W
產品類型: RF Switch ICs
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCWA1225G RF SPDT High-Power Antenna Switch

Toshiba TCWA1225G RF SPDT High-Power Antenna Switch features Toshiba's original CMOS process for RF transmission path switching circuits. This switch offers a high-power input and a single-pole, double-throw (SPDT) transmission path. The TCWA1225G provides a built-in GPIO control interface for easily controllable switching. The device is housed in a compact 1.9mm x 1.9mm WCSP chip package, which minimizes the mounting area by 10%. Toshiba TCWA1225G RF SPDT High-Power Antenna Switch is ideal for telecommunications base stations and radio communications equipment.