NSVF5488SKT3G

onsemi
863-NSVF5488SKT3G
NSVF5488SKT3G

製造商:

說明:
RF雙極結體管 BIP NPN 70MA 10V F

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
onsemi
產品類型: RF雙極結體管
RoHS:  
NSVF5488SK
Bipolar
Si
NPN
7 GHz
90
10 V
2 V
70 mA
- 55 C
+ 150 C
Single
SMD/SMT
SOT-623-3
AEC-Q101
Reel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
集電極最大直流電流: 70 mA
Pd - 功率消耗 : 100 mW
產品類型: RF Bipolar Transistors
原廠包裝數量: 8000
子類別: Transistors
每件重量: 1.820 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

Small Signal RF Discretes

onsemi Small Signal RF Discretes are a portfolio of products with high gain ESD, high power, low distortion, and a broad package range. These devices feature bi-directional 30kV high voltage and 0.3 mm low body height.