LMX2571NJKR

Texas Instruments
595-LMX2571NJKR
LMX2571NJKR

製造商:

說明:
鎖相環 - PLL LMX2571 Low Power Sy nthesizer A 595-LMX A 595-LMX2571NJKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 403

庫存:
403
可立即送貨
在途量:
2,500
預期2026/10/26
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$475.01 NT$475.01
NT$381.44 NT$3,814.40
NT$355.63 NT$8,890.75
NT$326.95 NT$32,695.00
NT$322.29 NT$80,572.50
NT$302.22 NT$302,220.00
完整捲(訂購多個2500)
NT$285.37 NT$713,425.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$606.94
最小值:
1

相似產品

Texas Instruments LMX2571NJKT
Texas Instruments
鎖相環 - PLL LP Synthesizer w/FSK Modulation A 595-LM A 595-LMX2571NJKR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 鎖相環 - PLL
RoHS:  
RF Synthesizer
1 Circuit
30 MHz
10 MHz
60 MHz to 130 MHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
產品類型: PLLs - Phase Locked Loops
系列: LMX2571
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
每件重量: 109.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LMX2571 Low-Power Synthesizer

Texas Instruments LMX2571 Low-Power Synthesizer is a low-power, high-performance, wideband PLLatinum™ RF synthesizer. This device integrates a delta-sigma fractional N PLL, multiple core voltage-controlled oscillator (VCO), programmable output dividers, and two output buffers. The VCO cores work up to 5.376GHz resulting in a continuous output frequency range of 10MHz to 1344MHz. This synthesizer can also be used with an external VCO. To that end, a dedicated 5V charge pump and an output divider are available for this configuration. A unique programmable multiplier is also incorporated to help improve spurs. This feature allows the system to use every channel, even if it falls on an integer boundary. The Texas Instruments LMX2571-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.