TQP3M9036

Qorvo
772-TQP3M9036
TQP3M9036

製造商:

說明:
RF放大器 50 MHz to 2000 MHz Ultra Low Noise, High Linearity Low Noise Amplifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,093

庫存:
4,093
可立即送貨
在途量:
5,000
預期2026/6/8
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$178.84 NT$178.84
NT$140.42 NT$3,510.50
NT$110.84 NT$11,084.00
NT$91.46 NT$22,865.00
NT$77.18 NT$38,590.00
NT$64.60 NT$64,600.00
完整捲(訂購多個2500)
NT$60.52 NT$151,300.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF放大器
RoHS:  
50 MHz to 2 GHz
3.3 V to 5.25 V
90 mA
21.1 dB
0.75 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
20 dBm
36 dBm
- 40 C
+ 105 C
TQP3M9036
Reel
Cut Tape
MouseReel
品牌: Qorvo
輸入返回損耗: 13 dB
產品類型: RF Amplifier
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 900 MHz
零件號別名: 1083719
每件重量: 37.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542339000
MXHTS:
8542330201
ECCN:
5A991.b

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

TQP3M90xx High Linearity LNA Gain Block Amplifiers

Qorvo TQP3M90xx High Linearity LNA Gain Block Amplifiers have the benefit of having high linearity and low noise figure to allow them to be used in both receiver and transmitter chains for high performance systems. These High Linearity LNA Gain Block Amplifiers are internally matched using a high performance E-pHEMT process and only requires an external RF choke and blocking/bypass capacitors for operation from a single 5V supply. The Qorvo TQP3M90xx devices also feature an internal active bias circuit which enables stable operation over bias and temperature variations.