TQP7M9104

Qorvo
772-TQP7M9104
TQP7M9104

製造商:

說明:
RF放大器 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,561

庫存:
2,561 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$580.72 NT$580.72
NT$463.08 NT$11,577.00
NT$381.82 NT$38,182.00
NT$318.24 NT$79,560.00
NT$272.00 NT$136,000.00
NT$236.98 NT$236,980.00
完整捲(訂購多個2500)
NT$232.22 NT$580,550.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF放大器
RoHS:  
600 MHz to 2.7 GHz
5 V
435 mA
15.8 dB
4.4 dB
Driver Amplifiers
SMD/SMT
QFN-EP-24
GaAs InGaP
32.8 dBm
49.5 dBm
- 40 C
+ 85 C
TQP7M9104
Reel
Cut Tape
MouseReel
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: RF Amplifier
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 2.14 GHz
零件號別名: 1077956
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

Qorvo TQP7M Series High Linearity Amplifiers

Qorvo TQP7M series of High Linearity Amplifiers incorporates on-chip features that differentiate them from other products current in the market. These High Linearity Amplifiers are targeted for use as a driver amplifier in wireless infrastructure where high linearity, medium power, and high efficiency are required. The TriQuint TQP7M series are excellent candidates for transceiver line cards in current and next generation multi-carrier 3G/4G base stations. Applications for these High Linearity Amplifiers include repeaters, mobile infrastructure, CDMA/WCDMA/LTE and general purpose wireless.
View the entire TQP7M Series

TQP7M910x High Linearity Amplifiers

Qorvo TQP7M910x High Linearity Amplifiers are Indium Gallium Phosphide (InGaP) / Gallium arsenide (GaAs) Heterojunction Bipolar Transistors (HBTs) that deliver high performance across a broad range of frequencies. The TQP7M910x Amplifiers integrate on-chip DC over-voltage and RF over-drive protection. This protects the amplifier from electrical DC voltage surges and high input RF input power levels that may occur in a system. On-chip ESD protection allows the amplifier to have a very robust Class 2 HBM ESD rating. The TQP7M910x Amplifiers are targeted for use as driver amplifiers in wireless infrastructure where high linearity, medium power, and high efficiency are required. These device are an excellent candidate for transceiver line cards and high power amplifiers in current and next generation multicarrier 3G / 4G base stations.