D3I1214-2

DiTom
36-D3I1214-2
D3I1214-2

製造商:

說明:
RF隔離器 12.75 -14.50 GHz Isolator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,850.00 NT$17,850.00

商品屬性 屬性值 選擇屬性
DiTom
產品類型: RF隔離器
RoHS:  
12.75 GHz to 14.5 GHz
Female, Male
- 20 C
+ 65 C
0.5 in x 0.5 in x 0.7 in
Bulk
品牌: DiTom
封裝/外殼: 0.5 in x 0.5 in x 0.7 in
產品: Isolators
產品類型: RF Isolators
系列: D3I1214
原廠包裝數量: 1
子類別: Filters
公司名稱: DiTom Microwave
類型: Single Junction
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525602000
ECCN:
EAR99

D3I/DMI RF Isolators

DiTom D3I/DMI RF Isolators are single- and dual-junction isolators with nickel-plated CRS magnetic shunts. These D3I isolators feature frequencies as low as 0.40GHz, and DMI isolators deliver frequencies as low as 2.60GHz. These D3I/DMI isolators are available with multiple types of connector options and brass load bodies. DiTom D3I/DMI RF Isolators are designed for quantum computing and space flight and operate at cryogenic temperatures.