QPG6200LTR13

Qorvo
772-QPG6200LTR13
QPG6200LTR13

製造商:

說明:
RF系統單晶片 - SoC QPG6200 10DBM 4X4QFN32

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,980

庫存:
3,980 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$161.50 NT$161.50
NT$149.60 NT$3,740.00
NT$136.00 NT$13,600.00
NT$127.50 NT$31,875.00
NT$115.60 NT$57,800.00
NT$102.00 NT$102,000.00
完整捲(訂購多個4000)
NT$88.40 NT$353,600.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF系統單晶片 - SoC
RoHS:  
ARM Cortex-M4
2.4 GHz
2 Mbps
10 dBm
1.7 V
3.6 V
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
ADC解析度: 16 bit
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據存儲器大小: 336 kB
數據存儲器類型: RAM
接口類型: I2C, SPI, UART
最高時鐘頻率: 32 MHz
安裝風格: SMD/SMT
計時器數: 6x 32-bit / 12x 16-bit
工作電源電壓: 1.7 V to 3.6 V
工作溫度範圍: - 40 C to + 125 C
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
系列: QPG6200L
原廠包裝數量: 4000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99

QPG6200L Multi-Protocol System-On-Chip (SoC)

Qorvo QPG6200L Multi-Protocol System-On-Chip (SoC) is designed for smart home devices and is based on a low-power wireless connectivity platform. This SoC supports multiple protocols on separate channels simultaneously while delivering high RF performance and reliability for consumer IoT applications. The Qorvo QPG6200L SoC operates in the worldwide 2.4GHz ISM band and is optimized for reliable communication in harsh radio environments. Additional features include ConcurrentConnect™ technologies, such as antenna diversity, multi-radio capability, and multi-channel capability. The antenna diversity for BLUETOOTH® Low Energy (LE) and IEEE 802.15.4 enables increased effective range and interference robustness. The multi-radio capability allows continuous scanning for incoming packets across the Bluetooth LE and IEEE 802.15.4 protocols with no observable blind spots, while the multi-channel capability enables operation in up to three IEEE 802.15.4 PANs on different channels.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.