LIS2MDLTR

STMicroelectronics
511-LIS2MDLTR
LIS2MDLTR

製造商:

說明:
板機接口霍耳反應/磁性傳感器 Digital output magnetic sensor: ultralow-power, high-performance 3-axis magnetom

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,894
預期2026/6/1
70,000
20,000
預期2026/8/24
30,000
預期2027/1/11
20,000
待定
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 250
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$86.70 NT$86.70
NT$73.10 NT$365.50
NT$68.00 NT$680.00
NT$57.12 NT$2,856.00
NT$53.04 NT$5,304.00
完整捲(訂購多個10000)
NT$53.04 NT$530,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Magnetic
200 uA
+/- 50 G
2.5 V
- 40 C
+ 85 C
SMD/SMT
LGA-12
LIS2MDL
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: MT
擴散國: Not Available
原產國: MT
濕度敏感: Yes
輸出類型: Digital
產品類型: Board Mount Hall Effect / Magnetic Sensors
分辨率: 16 bit
靈敏度: 1.5 % mgauss/LSB
原廠包裝數量: 10000
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.71 V
終端類型: SMD/SMT
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LIS2MDL Digital Output 3-axis Magnetometer

STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer is an ultra-low-power, high-performance digital magnetic sensor that can be configured to generate an interrupt signal for magnetic field detection. This LIS2MDL magnetometer features ±50gauss magnetic field dynamic range, three magnetic field channels, SPI/I2C serial interfaces, programmable interrupt generator, and 16-bit data output. The I2C serial bus interface supports standard fast mode, fast mode plus, and high-speed (100kHz, 400kHz, 1MHz, and 3.4MHz) values. The STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer is available in a plastic Land Grid Array (LGA) package and has an extended temperature range from -40°C to +85°C. Typical applications include tilt-compensated compasses, map rotation, and intelligent power saving for handheld devices.