STEVAL-MKI218V1

STMicroelectronics
511-STEVAL-MKI218V1
STEVAL-MKI218V1

製造商:

說明:
多功能感測器開發工具 AIS2IH adapter board for a standard DIL 24 socket

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$579.36 NT$579.36

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Adapter Boards
Motion and Position Sensor
AIS2IH
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Adapter Board for Standard DIL 24 Socket
用於: AIS2IH MEMS Devices
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI218V1 Adapter Board

STMicroelectronics STEVAL-MKI218V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the AIS2IH product family. This adapter can be plugged into a standard DIL 24 socket. The STEVAL-MKI218V1 adapter provides the complete AIS2IH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter board is supported by the STEVAL-MKI109V3 motherboard with a 32-bit microcontroller that functions as a bridge between the sensor and a PC.