STEVAL-MKIT01V2

STMicroelectronics
511-STEVAL-MKIT01V2
STEVAL-MKIT01V2

製造商:

說明:
加速感測器開發工具 MEMS sensor sample kit

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$627.30 NT$627.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Boards
Accelerometer Sensor
LIS2DW12, LSM6DSOX, LIS2MDL, MP23ABS1
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: I2C
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.142 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKIT01V2 MEMS Sensor Sample Kit

STMicroelectronics STEVAL-MKIT01V2 MEMS Sensor Sample Kit includes four Sensor Adapter Boards that enable the evaluation and prototyping of the LSM6DSOX, LIS2DW12, LIS2MDL, and MP23ABS1 MEMS devices. The Sensor Adapter Boards can be evaluated either in standalone mode, added to a prototype design, or used with other STMicroelectronics development boards, such as the X-NUCLEO-AMICAM1 Expansion Board or STEVAL-MKI109V3 Motherboard.